
TPS51020DBTR | |
|---|---|
DigiKey Part Number | 296-26971-2-ND - Tape & Reel (TR) 296-26971-1-ND - Cut Tape (CT) 296-26971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51020DBTR |
Description | IC REG CTRLR DDR 2OUT 30TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS51020DBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 2 | |
Voltage - Output | 0.9V ~ 24V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 10 | $4.69500 | $46.95 |
| 25 | $4.33880 | $108.47 |
| 100 | $3.94740 | $394.74 |
| 250 | $3.76080 | $940.20 |
| 500 | $3.64834 | $1,824.17 |
| 1,000 | $3.55577 | $3,555.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.47958 | $6,959.16 |

