TPS40061PWPRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 877
Unit Price: $4.81000
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40061PWPRG4

DigiKey Part Number
TPS40061PWPRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS40061PWPRG4
Description
IC REG CTRLR BUCK 16HTSSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS40061PWPRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 55V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
98%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.12667$4,253.34
4,000$2.08471$8,338.84
Manufacturers Standard Package