
TPS40061PWPR | |
|---|---|
DigiKey Part Number | 296-26962-2-ND - Tape & Reel (TR) 296-26962-1-ND - Cut Tape (CT) 296-26962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40061PWPR |
Description | IC REG CTRLR BUCK 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40061PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 55V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 98% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $3.65800 | $36.58 |
| 25 | $3.37080 | $84.27 |
| 100 | $3.05480 | $305.48 |
| 250 | $2.90412 | $726.03 |
| 500 | $2.81328 | $1,406.64 |
| 1,000 | $2.73855 | $2,738.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.67703 | $5,354.06 |

