MFR Recommended

TLV2342IPW | |
|---|---|
DigiKey Part Number | TLV2342IPW-ND |
Manufacturer | |
Manufacturer Product Number | TLV2342IPW |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2342IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 8 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |


