Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9102IPWR

DigiKey Part Number
296-TLV9102IPWRTR-ND - Tape & Reel (TR)
296-TLV9102IPWRCT-ND - Cut Tape (CT)
296-TLV9102IPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9102IPWR
Description
IC OPAMP GP 2 CIRC 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV9102IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
300 µV
Current - Supply
115µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,697
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.64900$6.49
25$0.58480$14.62
100$0.51430$51.43
250$0.48064$120.16
500$0.46036$230.18
1,000$0.44366$443.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.42991$859.82
4,000$0.41859$1,674.36
6,000$0.41292$2,477.52
10,000$0.40664$4,066.40
14,000$0.40298$5,641.72
20,000$0.39944$7,988.80
Manufacturers Standard Package