TLC073CN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 20,225
Unit Price: $2.81000
Datasheet
CMOS Amplifier 2 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC073CN

DigiKey Part Number
296-7235-5-ND
Manufacturer
Manufacturer Product Number
TLC073CN
Description
IC CMOS 2 CIRCUIT 14DIP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC073CN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
19V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1.5 pA
Voltage - Input Offset
390 µV
Current - Supply
2.1mA (x2 Channels)
Current - Output / Channel
57 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29,475 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

29,475In Stock
Ships from Rochester Electronics, LLC