MFR Recommended

TLC073IN | |
|---|---|
DigiKey Part Number | 296-7238-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC073IN |
Description | IC CMOS 2 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC073IN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1.5 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 2.1mA (x2 Channels) | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |


