TL072ACPSR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.48265
Datasheet

Similar


STMicroelectronics
In Stock: 891
Unit Price: $0.84000
Datasheet

Similar


STMicroelectronics
In Stock: 2,330
Unit Price: $0.66000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.17000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,396
Unit Price: $1.41000
Datasheet
J-FET Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL072ACPSR

DigiKey Part Number
TL072ACPSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL072ACPSR
Description
IC OPAMP JFET 2 CIRCUIT 8SO
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TL072ACPSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
65 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x2 Channels)
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 105,137 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

105,137In Stock
Ships from Rochester Electronics, LLC