
UPC4072G2-A | |
|---|---|
DigiKey Part Number | 559-UPC4072G2-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC4072G2-A |
Description | LINEAR IC OPERATION AMPLIFIER SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.85000 | $8.50 |
| 25 | $0.76880 | $19.22 |
| 100 | $0.67940 | $67.94 |
| 250 | $0.63680 | $159.20 |
| 500 | $0.61110 | $305.55 |
| 1,000 | $0.58995 | $589.95 |
| 2,500 | $0.56762 | $1,419.05 |
| 5,000 | $0.55417 | $2,770.85 |

