TL072ACDRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,983
Unit Price: $0.56000
Datasheet

Similar


STMicroelectronics
In Stock: 33,395
Unit Price: $0.40000
Datasheet

Similar


STMicroelectronics
In Stock: 891
Unit Price: $0.84000
Datasheet

Similar


STMicroelectronics
In Stock: 2,330
Unit Price: $0.66000
Datasheet

Similar


STMicroelectronics
In Stock: 1,483
Unit Price: $0.69000
Datasheet

Similar


STMicroelectronics
In Stock: 5,702
Unit Price: $1.18000
Datasheet

Similar


STMicroelectronics
In Stock: 2,119
Unit Price: $0.79000
Datasheet

Similar


STMicroelectronics
In Stock: 9,646
Unit Price: $0.37000
Datasheet

Similar


STMicroelectronics
In Stock: 7,881
Unit Price: $0.42000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.17000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,396
Unit Price: $1.41000
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL072ACDRE4

DigiKey Part Number
TL072ACDRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL072ACDRE4
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL072ACDRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
5.25 MHz
Current - Input Bias
65 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x2 Channels)
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.20347$508.68
5,000$0.19768$988.40
7,500$0.19479$1,460.92
12,500$0.19158$2,394.75
17,500$0.18970$3,319.75
25,000$0.18790$4,697.50
Manufacturers Standard Package