SN74LVC3G06DCUTG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 8,255
Unit Price: $0.52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 38,313
Unit Price: $0.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.21649
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 709
Unit Price: $0.39000
Datasheet
Image for SN74LVC3G06DCUTG4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G06DCUTG4

DigiKey Part Number
SN74LVC3G06DCUTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC3G06DCUTG4
Description
IC INVERTER 3CH 3-INP 8VSSOP
Customer Reference
Detailed Description
Inverter IC 3 Channel Open Drain 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G06DCUTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types