Inverter IC 3 Channel Open Drain 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC3G06DP,125

DigiKey Part Number
1727-74LVC3G06DP,125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC3G06DP,125
Description
IC INVERTER 3CH 3-INP 8TSSOP
Customer Reference
Detailed Description
Inverter IC 3 Channel Open Drain 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23177$695.31
Manufacturers Standard Package