Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC245QWRKSRQ1

DigiKey Part Number
296-SN74AHC245QWRKSRQ1TR-ND - Tape & Reel (TR)
296-SN74AHC245QWRKSRQ1CT-ND - Cut Tape (CT)
296-SN74AHC245QWRKSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC245QWRKSRQ1
Description
IC TXRX 2V/5.5V 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Transceiver, Non-Inverting
Mounting Type
Surface Mount, Wettable Flank
Number of Elements
1
Package / Case
20-VFQFN Exposed Pad
Number of Bits per Element
8
Supplier Device Package
20-VQFN (2.5x4.5)
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV8T245QWRKSRQ1Texas Instruments2,670296-74LV8T245QWRKSRQ1CT-ND$1.35000Parametric Equivalent
SN74AHC245RKSRTexas Instruments2,920296-SN74AHC245RKSRCT-ND$0.63000Parametric Equivalent
SN74LV8T245RKSRTexas Instruments2,792296-SN74LV8T245RKSRCT-ND$1.17000Parametric Equivalent
74VHC245BQ,115Nexperia USA Inc.3,8141727-7066-1-ND$0.43000Parametric Equivalent
In-Stock: 2,700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.56600$5.66
25$0.50880$12.72
100$0.44630$44.63
250$0.41640$104.10
500$0.39842$199.21
1,000$0.38361$383.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39732$1,191.96
Manufacturers Standard Package