


LP3981ILDX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3981ILDX-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LP3981ILDX-2.5/NOPBCT-ND - Cut Tape (CT) 296-LP3981ILDX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3981ILDX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3981ILDX-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 210 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 6-WSON (3x4) |
Voltage Dropout (Max) 0.2V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3981ILD-2.5/NOPB | Texas Instruments | 914 | 296-42348-1-ND | $0.92000 | Parametric Equivalent |
| LP3981ILD-2.5 | Rochester Electronics, LLC | 24,513 | 2156-LP3981ILD-2.5-ND | $0.36000 | Parametric Equivalent |
| LP3981ILDX-2.5/NOPB | Rochester Electronics, LLC | 4,500 | 2156-LP3981ILDX-2.5/NOPB-ND | $0.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.55600 | $5.56 |
| 25 | $0.49960 | $12.49 |
| 100 | $0.43780 | $43.78 |
| 250 | $0.40832 | $102.08 |
| 500 | $0.39056 | $195.28 |
| 1,000 | $0.37592 | $375.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.37730 | $1,697.85 |

