
LP3981ILDX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3981ILDX-2.5/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3981ILDX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 300MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (3x4) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Bulk | Current - Supply (Max) 210 µA |
Part Status Active | PSRR 50dB ~ 55dB (1kHz ~ 10kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.2V @ 300mA | Supplier Device Package 6-WSON (3x4) |
| Bulk: | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 577 | $0.52000 | $300.04 |

