LMV771MG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 70,565
Unit Price: $1.67000
Datasheet

Similar


STMicroelectronics
In Stock: 1
Unit Price: $0.93000
Datasheet

Similar


onsemi
In Stock: 2,844
Unit Price: $0.28000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV771MG

DigiKey Part Number
LMV771MGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV771MG
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV771MG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.4V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
0.23 pA
Voltage - Input Offset
250 µV
Current - Supply
600µA
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types