Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV771MG/NOPB

DigiKey Part Number
LMV771MG/NOPBTR-ND - Tape & Reel (TR)
LMV771MG/NOPBCT-ND - Cut Tape (CT)
LMV771MG/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV771MG/NOPB
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV771MG/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.4V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
0.23 pA
Voltage - Input Offset
250 µV
Current - Supply
600µA
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,315
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.67000$1.67
10$1.22600$12.26
25$1.11440$27.86
100$0.99150$99.15
250$0.93288$233.22
500$0.89752$448.76
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.86844$868.44
2,000$0.84449$1,688.98
3,000$0.83250$2,497.50
5,000$0.81922$4,096.10
7,000$0.81145$5,680.15
10,000$0.80398$8,039.80
Manufacturers Standard Package