
DS9637ACN | |
|---|---|
DigiKey Part Number | DS9637ACN-ND |
Manufacturer | |
Manufacturer Product Number | DS9637ACN |
Description | IC TRANSCEIVER 0/2 8MDIP |
Customer Reference | |
Detailed Description | 0/2 Receiver RS232, RS423 8-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS9637ACN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | RS232, RS423 | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-MDIP | |
Base Product Number |


