
UA9639CP | |
|---|---|
DigiKey Part Number | 296-11150-5-ND |
Manufacturer | |
Manufacturer Product Number | UA9639CP |
Description | IC TRANSCEIVER 0/2 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver RS422, RS423 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UA9639CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.30596 | $979.47 |

