Parametric Equivalent

RT-3-NO.2-0-1.5IN | |
|---|---|
DigiKey Part Number | 1111-RT-3-NO.2-0-1.5IN-ND |
Manufacturer | |
Manufacturer Product Number | RT-3-NO.2-0-1.5IN |
Description | RT-3-NO.2-0-1.5IN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.319" (8.10mm) 2.5 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.031" (0.79mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 0.125' (38.10mm, 1.50") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.319" (8.10mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT-3-NO.2-0-1.5IN | TE Connectivity Aerospace, Defense and Marine | 0 | RT-3-NO.2-0-1.5IN-ND | $0.04589 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22,500 | $0.06160 | $1,386.00 |


