RT-3-NO.2-0-1.5IN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $0.06160
Datasheet
Heat Shrink Tubing, Semi Rigid 0.319" (8.10mm) 2.5 to 1 Black 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-3-NO.2-0-1.5IN

DigiKey Part Number
RT-3-NO.2-0-1.5IN-ND
Manufacturer
Manufacturer Product Number
RT-3-NO.2-0-1.5IN
Description
HEATSHRINK 0.319" X 0.125' BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.319" (8.10mm) 2.5 to 1 Black 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.031" (0.79mm)
Mfr
Material
Series
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
110°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
0.125' (38.10mm, 1.50")
Shelf Life
144 Months
Inner Diameter - Supplied
0.319" (8.10mm)
Base Product Number
Inner Diameter - Recovered
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT-3-NO.2-0-1.5INTE Connectivity01111-RT-3-NO.2-0-1.5IN-ND$0.06160Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
45,000$0.04589$2,065.05