FCB-405-0521M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $377.17000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $377.17000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $299.87000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 18
Unit Price: $305.38000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $255.09586
Datasheet
New Product
Image for FCB-405-0521M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCB-405-0521M

DigiKey Part Number
1111-FCB-405-0521M-ND
Manufacturer
Manufacturer Product Number
FCB-405-0521M
Description
INDUSTRIAL RELAYS FCB-405-0521M
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Solder Hook
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
1.5 VDC
Mounting Type
Operate Time
6 ms
Coil Voltage
Release Time
6 ms
Contact Form
4PDT (4 Form C)
Operating Temperature
-70°C ~ 125°C
Contact Rating (Current)
5 A
Relay Type
Switching Voltage
115VAC, 28VDC - Max
Grade
Military
Load - Max Switching
575VA, 140W
Qualification
MIL-R-83536/5
Coil Current
70 mA
Coil Resistance
400 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCB-405-0621MTE Connectivity01111-FCB-405-0621M-ND$377.17000Parametric Equivalent
FCB-405-0624MTE Connectivity01111-FCB-405-0624M-ND$377.17000Parametric Equivalent
FCB-405-0521MTE Connectivity Aerospace, Defense and Marine01122-1027-ND$299.87000Parametric Equivalent
FCB-405-0621MTE Connectivity Aerospace, Defense and Marine18A105150-ND$305.38000Parametric Equivalent
FCB-405-0624MTE Connectivity Aerospace, Defense and Marine01122-1029-ND$255.09586Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$393.78000$393.78
Manufacturers Standard Package