



FCB-405-0624M | |
|---|---|
DigiKey Part Number | 1122-1029-ND |
Manufacturer | |
Manufacturer Product Number | FCB-405-0624M |
Description | RELAY GEN PURPOSE 4PDT 5A 28V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 1.5 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -70°C ~ 125°C |
Contact Form 4PDT (4 Form C) | Relay Type |
Contact Rating (Current) 5 A | Grade Military |
Switching Voltage 115VAC, 28VDC - Max | Qualification MIL-R-83536/6 |
Load - Max Switching 575VA, 140W | Coil Resistance 400 Ohms |
Coil Current 70 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCB-405-0521M | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1027-ND | $299.87000 | Parametric Equivalent |
| FCB-405-0621M | TE Connectivity Aerospace, Defense and Marine | 18 | A105150-ND | $305.38000 | Parametric Equivalent |
| FCB-405-0521M | TE Connectivity | 0 | 1111-FCB-405-0521M-ND | $393.78000 | Parametric Equivalent |
| FCB-405-0621M | TE Connectivity | 0 | 1111-FCB-405-0621M-ND | $377.17000 | Parametric Equivalent |
| FCB-405-0624M | TE Connectivity | 0 | 1111-FCB-405-0624M-ND | $377.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | $255.09586 | $7,397.78 |




