Parametric Equivalent
Parametric Equivalent

FCA-410-1506L | |
|---|---|
DigiKey Part Number | 1111-FCA-410-1506L-ND |
Manufacturer | |
Manufacturer Product Number | FCA-410-1506L |
Description | INDUSTRIAL RELAYS FCA-410-1506L= |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 6VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 4.5 VDC |
Mounting Type | Must Release Voltage 0.3 VDC |
Coil Voltage | Operate Time 15 ms |
Contact Form 4PDT (4 Form C) | Release Time 15 ms |
Contact Rating (Current) 10 A | Operating Temperature -70°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Cadmium Oxide (AgCdO) |
Load - Max Switching 1150VA, 280W | Relay Type |
Coil Current 333.3 mA | Coil Resistance 18 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8-1617755-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 8-1617755-1-ND | $336.97000 | Parametric Equivalent |
| FCA-410-1506L | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-410-1506L-ND | $335.35091 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $452.85000 | $2,717.10 |


