Parametric Equivalent
Parametric Equivalent



8-1617755-1 | |
|---|---|
DigiKey Part Number | 8-1617755-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-1617755-1 |
Description | FCA-410-AY1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 6VDC Coil Chassis Mount |
EDA/CAD Models | 8-1617755-1 Models |
Category | Features Diode |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 4.5 VDC |
Part Status Active | Must Release Voltage 0.3 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 1150VA, 280W | Coil Resistance 18 Ohms |
Coil Current 333.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-410-1506L | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-410-1506L-ND | $335.35091 | Parametric Equivalent |
| FCA-410-1506L | TE Connectivity | 0 | 1111-FCA-410-1506L-ND | $452.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $336.97000 | $3,369.70 |



