3PCR-03-008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.51528
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $1.39792
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $1.76714
Datasheet
New Product
Image for 3PCR-03-008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3PCR-03-008

DigiKey Part Number
1111-3PCR-03-008-ND
Manufacturer
Manufacturer Product Number
3PCR-03-008
Description
3PCR-03-008=TRI-BARRIER TERM/B
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
3
Pitch
0.250" (6.35mm)
Number of Rows
1
Current Rating (Amps)
10A
Voltage Rating
300V
Wire Gauge
16-30 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
120°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5,000$1.39792$6,989.60