Similar
Similar

FN2070B-3-07 | |
|---|---|
DigiKey Part Number | FN2070B-3-07-ND |
Manufacturer | |
Manufacturer Product Number | FN2070B-3-07 |
Description | LINE FILTER 110V/250VAC 3A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 110V, 250V DC ~ 400Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 3 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 9.8mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $31.34700 | $626.94 |



