Single Phase EMC/EMI Line Filter 3.5 A 250V 50/60Hz Two Stage Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 3.5 A 250V 50/60Hz Two Stage Wire Leads
EMI Filter Solutions

RP230-3.5-0-W

DigiKey Part Number
3109-RP230-3.5-0-W-ND
Manufacturer
Manufacturer Product Number
RP230-3.5-0-W
Description
LINE FLTR 250VAC 3.5A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3.5 A 250V 50/60Hz Two Stage Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
3.5 A
Manufacturer
Astrodyne TDI
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CE, cURus, SEMKO
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Wire Leads
Voltage - Rated AC
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 90 days from Astrodyne TDI (Manufacturer - Filters)
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$32.15000$32.15
5$26.78000$133.90
10$26.39000$263.90