Heat Shrink Kit 2 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-KIT-1-0

DigiKey Part Number
VERSA1-KIT-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-KIT-1-0
Description
KIT HEATSHRNK 6" 126 PCS BLK
Customer Reference
Detailed Description
Heat Shrink Kit 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Values
126 pcs - 6" (152.4mm) lengths
Manufacturer
TE Connectivity Raychem Cable Protection
Diameter
30 ea of 3/16", 28 ea of 1/4", 24 ea of 3/8", 20 ea of 1/2", 14 ea of 3/4", 10 ea of 1"
Series
Color
Black
Packaging
Case
Shrinkage Ratio
2 to 1
Part Status
Discontinued at DigiKey
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Case
QuantityUnit PriceExt Price
12$45.56417$546.77
Kit Contents
Part NumberDescriptionQuantity
VERSAFIT-1/2-KT1-REFILLHEATSHRINK 1/2"X6" 20 PCS BLK20
VERSAFIT-3/16-KT1-REFILLHEATSHRINK 3/16"X6" 30 PCS BLK30
VERSAFIT-1/4-KT1-REFILLHEATSHRINK 1/4"X6" 28 PCS BLK28
VERSAFIT-1-KT1-REFILLHEATSHRINK 1"X6" 10 PCS BLK10
VERSAFIT-3/8-KT1-REFILLHEATSHRINK 3/8"X6" 24 PCS BLK24
Show More