VERSAFIT-1/4-KT1-REFILL is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $7.15050
Datasheet
Heat Shrink Kit 2 to 1 Black, Blue, Clear, Green, Red, White, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-1/4-KT1-REFILL

DigiKey Part Number
VER014K-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1/4-KT1-REFILL
Description
HEATSHRINK 1/4"X6" 28 PCS BLK
Customer Reference
Detailed Description
Heat Shrink Kit 2 to 1 Black, Blue, Clear, Green, Red, White, Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Values
28 pcs - 6" (152.4mm) lengths
Manufacturer
TE Connectivity Raychem Cable Protection
Diameter
1/4"
Series
Color
Black, Blue, Clear, Green, Red, White, Yellow
Packaging
Refill Pack
Shrinkage Ratio
2 to 1
Part Status
Discontinued at DigiKey
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VERSAFIT-1/4-KT2-REFILLTE Connectivity Raychem Cable Protection0VER014M-ND$7.15050Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Refill Pack
QuantityUnit PriceExt Price
20$7.15050$143.01