
V4-4.0-0-SP-SM | |
|---|---|
DigiKey Part Number | V4-4.0-0-SP-SM-R75-ND |
Manufacturer | |
Manufacturer Product Number | V4-4.0-0-SP-SM |
Description | HEATSHRK BLK 0.175X0.75" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.175" (4.45mm) 2 to 1 Black 0.062' (19.05mm, 0.75") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.010" (0.25mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -30°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.175" (4.45mm) | Base Product Number |
Inner Diameter - Recovered 0.079" (2.01mm) |






