Heat Shrink Tubing, Flexible 0.175" (4.45mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V4-4.0-0-SP-SM

DigiKey Part Number
V4-4.0-0-SP-SM-R5-ND
Manufacturer
Manufacturer Product Number
V4-4.0-0-SP-SM
Description
HEATSHRK BLK 0.175X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.175" (4.45mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.010" (0.25mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-30°C ~ 125°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
0.042' (12.70mm, 0.50")
Shelf Life
144 Months
Inner Diameter - Supplied
0.175" (4.45mm)
Base Product Number
Inner Diameter - Recovered
0.079" (2.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRK BLK 0.175X0.75" 50=50PC
In-Stock: 0
Unit Price:
HEATSHRK BLK 0.175X1" 50=50PC
In-Stock: 0
Unit Price:
HEATSHRK BLK 0.175X1.5" 50=50PC
In-Stock: 0
Unit Price:
HEATSHRK BLK 0.175X2" 50=50PC
In-Stock: 0
Unit Price:
HEATSHRK BLK 0.175X3" 50=50PC
In-Stock: 0
Unit Price: