Similar

HTTMS-3/16-1.75-4 | |
|---|---|
DigiKey Part Number | HTTMS-3/16-1.75-4-ND |
Manufacturer | |
Manufacturer Product Number | HTTMS-3/16-1.75-4 |
Description | LABEL HEAT SHRINKABL 0.187"D YLW |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.187" Dia x 1.75" (4.75mm x 44.45mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer TE Connectivity Raychem Cable Protection | Label Size 0.187" Dia x 1.75" (4.75mm x 44.45mm) |
Series | Color Yellow |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF), Irradiated |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1544-000 | TE Connectivity Raychem Cable Protection | 0 | CA1544-000-ND | $4.15030 | Similar |

