
CA1544-000 | |
|---|---|
DigiKey Part Number | CA1544-000-ND |
Manufacturer | |
Manufacturer Product Number | CA1544-000 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm) |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer TE Connectivity Raychem Cable Protection | Material Fluoropolymer, Flame Retardant, Fluid Resistant |
Series | For Use With/Related Products T312M Thermal Transfer Printer |
Packaging Bulk | Shelf Life 144 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 225°C |
Label Size 0.19" x 1.97" (4.8mm x 50.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.15030 | $12,450.90 |

