14 AWG Hook-Up Wire 665/42 Blue 600V 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82A0111-14-6

DigiKey Part Number
82A0111-14-6-ND
Manufacturer
Manufacturer Product Number
82A0111-14-6
Description
HOOK-UP STRND 14AWG BLUE 2000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 665/42 Blue 600V 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.099" (2.51mm)
Series
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Spool
Length
2000.0' (609.6m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-65°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
665/42
Qualification
MIL-W-22759
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
2,000$11.13885$22,277.70
Alternate Color
HOOK-UP STRND 14AWG BLACK 2000'
In-Stock: 0
Unit Price: $11.13885
HOOK-UP STRND 14AWG WHITE
In-Stock: 0
Unit Price: $10.43001