Similar

82A0111-14-0 | |
|---|---|
DigiKey Part Number | 82A0111-14-0-ND |
Manufacturer | |
Manufacturer Product Number | 82A0111-14-0 |
Description | HOOK-UP STRND 14AWG BLACK 2000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 665/42 Black 600V 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.099" (2.51mm) |
Series | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Spool | Length 2000.0' (609.6m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 665/42 | Qualification MIL-W-22759 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9438 0101000 | Belden Inc. | 1,000 | BEL4128-1000-ND | $3.00759 | Similar |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2,000 | $11.13885 | $22,277.70 |




