Parametric Equivalent

55A1813-20-9-9-F871 | |
|---|---|
DigiKey Part Number | 55A1813-20-9-9-F871-ND |
Manufacturer | |
Manufacturer Product Number | 55A1813-20-9-9-F871 |
Description | HOOK-UP DL STRND 20AWG WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall, Shielded Wire 19/32 White 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.092" (2.34mm) |
Series | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Strand 19/32 | Base Product Number |
Conductor Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55A1813-20-9-9CS2275A | TE Connectivity Raychem Cable Protection | 0 | 55A1813-20-9-9CS2275A-ND | $2.11347 | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2,100 | $3.27908 | $6,886.07 |

