
55A1813-20-9-9CS2275A | |
|---|---|
DigiKey Part Number | 55A1813-20-9-9CS2275A-ND |
Manufacturer | |
Manufacturer Product Number | 55A1813-20-9-9CS2275A |
Description | HOOK-UP DL STRND 20AWG WHT |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall, Shielded Wire 19/32 White 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.092" (2.34mm) |
Series | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Strand 19/32 | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2,000 | $2.11347 | $4,226.94 |

