55A0811-22-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $0.54471
Datasheet
22 AWG Hook-Up, Dual Wall Wire 19/34 Orange 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0811-22-3

DigiKey Part Number
55A0811-22-3-ND
Manufacturer
Manufacturer Product Number
55A0811-22-3
Description
HOOK-UP DL WALL STRND 22AWG ORG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up, Dual Wall Wire 19/34 Orange 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.050" (1.27mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Bulk
Voltage
600V
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Qualification
MIL-W-22759 and MIL-C-27500
Conductor Strand
19/34
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
22759/34-22-3TE Connectivity Raychem Cable Protection022759/34-22-3-ND$0.54471Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5,000$0.63508$3,175.40
Manufacturers Standard Package