22759/34-22-3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $0.63508
Datasheet
Image for 22759/34-22-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/34-22-3

DigiKey Part Number
22759/34-22-3-ND
Manufacturer
Manufacturer Product Number
22759/34-22-3
Description
HOOK-UP DL WALL STRND 22AWG ORG
Customer Reference
Detailed Description
22 AWG Hook-Up, Dual Wall Wire 19/34 Orange 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.050" (1.27mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Bulk
Voltage
600V
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Grade
Military
Conductor Strand
19/34
Qualification
MIL-W-22759 and MIL-C-27500
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
55A0811-22-3TE Connectivity Raychem Cable Protection055A0811-22-3-ND$0.63508Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10,000$0.54471$5,447.10
Manufacturers Standard Package