5454004011 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $2.22372
Datasheet
Image for 5454004011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5454004011

DigiKey Part Number
5454004011-ND
Manufacturer
Manufacturer Product Number
5454004011
Description
HEATSHRINK 1/8" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.010" (0.25mm)
Mfr
Material
Series
Features
Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant
Packaging
Spool
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C
Type
Shrink Temperature
175°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
0.125" (3.18mm)
Shelf Life
144 Months
Inner Diameter - Recovered
0.062" (1.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT1000-1/8-0-SPTE Connectivity Raychem Cable Protection0MT1000-1/8-0-SP-ND$2.22372Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1/8" CLEAR
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 1/8" X 4' BLACK
In-Stock: 0
Unit Price: $0.77700