Similar

5450044041 | |
|---|---|
DigiKey Part Number | 5450044041-ND |
Manufacturer | |
Manufacturer Product Number | 5450044041 |
Description | HEATSHRINK 1/8" CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.010" (0.25mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant |
Packaging Spool | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 175°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life 144 Months |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT1000-1/8-0-SP | TE Connectivity Raychem Cable Protection | 0 | MT1000-1/8-0-SP-ND | $2.22372 | Similar |





