207W223-100-01/180-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $58.47100
Datasheet
Image for 207W223-100-01/180-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207W223-100-01/180-0

DigiKey Part Number
207W223-100-01/180-0-ND
Manufacturer
Manufacturer Product Number
207W223-100-01/180-0
Description
HEATSHRINK FEED THROUGH SZ23 BLK
Customer Reference
Detailed Description
Heat Shrink Feed Through Black 23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Recovered
0.787" (19.99mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Small Diameter Supplied
0.710" (18.03mm)
Series
Small Diameter Recovered
0.270" (6.86mm)
Packaging
Bulk
Small Recovered Length
0.768" (19.51mm)
Part Status
Obsolete
Total Length Recovered
2.835" (72.01mm)
Type
Feed Through
Shelf Life
60 Months
Shell Size - Insert
23
Shelf Life Start
Date of Manufacture
Color
Black
Base Product Number
Material
Polyolefin (PO), Semi-Flexible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
207W223-100/180-0TE Connectivity Raychem Cable Protection0207W223-100/180-0-ND$58.47100Direct
Obsolete
This product is no longer manufactured. View Substitutes