
207W223-100/180-0 | |
|---|---|
DigiKey Part Number | 207W223-100/180-0-ND |
Manufacturer | |
Manufacturer Product Number | 207W223-100/180-0 |
Description | HEATSHRINK FEED THROUGH SZ23 BLK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Feed Through Black 23 |
Datasheet | Datasheet |
Category | Material Polyolefin (PO), Semi-Flexible |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 0.787" (19.99mm) |
Series | Small Diameter Supplied 0.710" (18.03mm) |
Packaging Bulk | Small Diameter Recovered 0.270" (6.86mm) |
Part Status Active | Small Recovered Length 0.768" (19.51mm) |
Type Feed Through | Total Length Recovered 2.835" (72.01mm) |
Shell Size - Insert 23 | Shelf Life 60 Months |
Features Adhesive Coating | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $58.47100 | $2,923.55 |

