Parametric Equivalent

SMA-A0102FTDL22R | |
|---|---|
DigiKey Part Number | A126996TR-ND - Tape & Reel (TR) A126996CT-ND - Cut Tape (CT) A126996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0102FTDL22R |
Description | RES 22 OHM 1% 0.3W MELF 0102 |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0102 |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA-A0102FTDL22R | TE Connectivity Passive Product | 9,000 | A126996CT-ND | $0.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.28100 | $2.81 |
| 25 | $0.23840 | $5.96 |
| 50 | $0.21140 | $10.57 |
| 100 | $0.18850 | $18.85 |
| 250 | $0.16332 | $40.83 |
| 500 | $0.14754 | $73.77 |
| 1,000 | $0.13414 | $134.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11689 | $350.67 |
| 6,000 | $0.10810 | $648.60 |
| 9,000 | $0.10358 | $932.22 |
| 15,000 | $0.09846 | $1,476.90 |
| 21,000 | $0.09542 | $2,003.82 |
| 30,000 | $0.09244 | $2,773.20 |


