Similar
Direct

MPR20C220RJ | |
|---|---|
DigiKey Part Number | A105521-ND |
Manufacturer | |
Manufacturer Product Number | MPR20C220RJ |
Description | RES 220 OHM 5% 20W TO220-2 |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 20W Through Hole Resistor TO-220-2 Flame Proof, Non-Inductive, Safety Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MPR20C220RJ Models |
Category | Features Flame Proof, Non-Inductive, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.748" (19.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPT30C500RF | TE Connectivity Passive Product | 0 | MPT30C500RF-ND | $4.42024 | Similar |
| RTO020F220R0JTE3 | Vishay Sfernice | 115 | RT20J-220-ND | $9.64000 | Direct |



