220 Ohms ±5% 20W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTO020F220R0JTE3

DigiKey Part Number
RT20J-220-ND
Manufacturer
Manufacturer Product Number
RTO020F220R0JTE3
Description
RES 220 OHM 20W 5% TO220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 20W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RTO020F220R0JTE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tube
Package / Case
Part Status
Active
Supplier Device Package
TO-220
Resistance
Size / Dimension
0.398" L x 0.177" W (10.10mm x 4.50mm)
Tolerance
Height - Seated (Max)
0.606" (15.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$9.64000$9.64
10$7.75500$77.55
25$7.32240$183.06
50$7.07220$353.61
100$6.87270$687.27
250$6.66992$1,667.48
500$6.55226$3,276.13
1,000$6.45854$6,458.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.