330 mOhms ±5% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA5R33J

DigiKey Part Number
A127585-ND
Manufacturer
Manufacturer Product Number
HSA5R33J
Description
RES CHAS MNT 0.33 OHM 5% 10W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA5R33J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
0.669" L x 0.669" W (17.00mm x 17.00mm)
Resistance
330 mOhms
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
10W
Package / Case
Axial, Box
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS10R33JTE Connectivity Passive Product142A131935-ND$4.56000Parametric Equivalent
In-Stock: 89
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.59000$4.59
10$3.10500$31.05
25$2.70280$67.57
50$2.45080$122.54
100$2.23650$223.65
300$1.96103$588.31
500$1.85526$927.63
1,000$1.73064$1,730.64
5,000$1.50897$7,544.85
Manufacturers Standard Package