
THS10R33J | |
|---|---|
DigiKey Part Number | A131935-ND |
Manufacturer | |
Manufacturer Product Number | THS10R33J |
Description | RES CHAS MNT 0.33 OHM 5% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Resistance 330 mOhms | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.56000 | $4.56 |
| 10 | $3.08400 | $30.84 |
| 25 | $2.68400 | $67.10 |
| 50 | $2.43360 | $121.68 |
| 100 | $2.22080 | $222.08 |
| 300 | $1.94707 | $584.12 |
| 500 | $1.84194 | $920.97 |
| 1,000 | $1.71808 | $1,718.08 |
| 5,000 | $1.49778 | $7,488.90 |

