3.6 nH Unshielded Wirewound Inductor 700 mA 63mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36501J3N6JTDG

DigiKey Part Number
A103732TR-ND - Tape & Reel (TR)
A103732CT-ND - Cut Tape (CT)
A103732DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36501J3N6JTDG
Description
FIXED IND 3.6NH 700MA 63 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.6 nH Unshielded Wirewound Inductor 700 mA 63mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36501J3N6JTDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
22 @ 250MHz
Mfr
Frequency - Self Resonant
5.8GHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Current Rating (Amps)
Height - Seated (Max)
0.040" (1.02mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
63mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQW18AS3N6J00DMurata Electronics806490-LQW18AS3N6J00DCT-ND$0.11000Similar
0603CS-3N6XJRWCoilcraft8,4762457-0603CS-3N6XJRW-ND$1.34000Parametric Equivalent
In-Stock: 1,339
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.33100$3.31
100$0.27250$27.25
1,000$0.22413$224.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.20320$406.40
Manufacturers Standard Package